Molex 501951-3000

FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501951-3000.

Sager Electronics

Datasheet2 pages11 years ago

Molex

Farnell

Master Electronics

Factory Futures

Inventory History

3 month trend:
+16.40%

CAD Models

Download Molex 501951-3000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.03
$ 1.05
Stock
408,069
897,679
Authorized Distributors
6
4
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
30
30
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold

Supply Chain

Country of OriginJP
Introduction Date2015-02-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
Amphenol Communications SolutionsSFW30S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 30 Position, Top Entry Surface Mount, ZIF
Amphenol Communications SolutionsSFW30R-2STE1LF
Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW30S-2STME1LF
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
Conn FPC Connector SKT 26 POS 1mm Solder RA SMD Easy-On™ T/R
Wurth Elektronik68613014422
Connector, Fpc, 30Pos, 1Row, 1Mm; |Würth Elektronik 68613014422

Descriptions

Descriptions of Molex 501951-3000 provided by its distributors.

FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm
Conn FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R
Avnet Japan
Easy-On Ffc/Fpc Connector 0.50Mm Pitch V-Flip Ser |Molex/woodhead 501951-3000
Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 30 Circuits, Copper Alloy, Tin-Bismuth Plating
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Solder pad 500¦Ìm 30pin white 4.04mm FFC£¬FPC 400mA bismuth£¬tin bottom SMD,P=0.5mm SMD mount 17.8mm(Length)*4.5mm(height)
CONN, FFC/FPC, RCPT, 30POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:Easy-On 501951 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501951-3000-C
  • 5019513000
  • 5019513000.