
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A101297CT-ND | 1,142 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 2-1734248-9 | 0 | 2h | |||||||||
| Heilind Asia | 2-1734248-9 | 0 | 18h | |||||||||
| Heilind Americas | 2-1734248-9 | 0 | 2h | |||||||||
| Sager Electronics | 2-1734248-9 | 0 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1734248-9.
Download TE Connectivity / AMP 2-1734248-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity / AMP 2-1734248-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1734248-9.