
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 670-2861-1-ND | 3,966 | 1 | Cut Tape | ||||||||
| Heilind Americas | DC3RX19JA3R1700 | 0 | 16h | |||||||||
| Interstate Connecting Components | DC3RX19JA3R1700 | 0 | 14h | |||||||||
| Heilind Asia | DC3RX19JA3R1700 | 0 | 1700 | 9h | ||||||||
| RS (Formerly Allied Electronics) | DC3RX19JA3R1700 | 0 | 1 | Custom Reel | 11h |
Download datasheets and manufacturer documentation for JAE Electronics DC3RX19JA3R1700.
Download JAE Electronics DC3RX19JA3R1700 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of JAE Electronics DC3RX19JA3R1700 provided by its distributors.
JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for JAE Electronics DC3RX19JA3R1700.