Molex 71439-0164

Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
$ 3.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 71439-0164.

Sager Electronics

Datasheet2 pages7 years ago
Datasheet2 pages4 years ago

Molex

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-11.77%

CAD Models

Download Molex 71439-0164 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal,
Board To Board & Mezzanine Connectors 1.0 Btb St Rec Hsg A Assy 60Ckt Stick Pkg
HIROSE ELECTRICFX6-60S-0.8SV(71)
Hirose 0.8mmpitch60pDouble row female Board to Board, FX6series, right angle, surface
HIROSE ELECTRICFX15SC-51S-0.5SH
1.0Mm Pitch Cable-To-Board Connectors Supporting Lvds Signal |Hirose/hrs FX15SC-51S-0.5SH
1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, tin, 51 contacts
Amphenol Communications Solutions91930-21169LF
Conn Mezzanine RCP 69 POS 0.5mm Solder ST Top Entry SMDCONAN® Tube

Descriptions

Descriptions of Molex 71439-0164 provided by its distributors.

Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
Molex 71439-0164 1.00mm Mezz (IEEE 1386) Receptacle, Surface Mount, Dual Row, Vertical Stacking, Tube, 0.76um Gold (Au), 64 Circuits
1.00mm (.039") Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm (.329") Unmated Height, without PCB Locator Pegs, with Robotic Placement Metal Cap, 0.76µm (30µ") Gold (Au) Selective Plating, Embos
PC Board Receptacle; Connector Type:Mezzanine; Gender:Receptacle; No. of Contacts:64; Pitch Spacing:1mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:71439; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Pitch mm = 1 / Contacts = 64 / Rows = 2 / Gender = Male / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shrouded = Yes / Current Rating A = 1 / Voltage Rating V = 100 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Flammability Rating = UL 94V-0 / Series = Mezzanine

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.714390164
  • 0714390164
  • 714-39-0164
  • 71439-0164 .
  • 714390164