TE Connectivity 3-640442-5

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640442-5.

JRH Electronics

Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+3.82%

CAD Models

Download TE Connectivity 3-640442-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.186
Stock
315,017
49,628
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-640441-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Side Entry Cable Mount Box/Carton
TE Connectivity3-643815-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-643816-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640621-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-644564-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Cable Mount Bag/Box
TE Connectivity644563-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-640442-5 provided by its distributors.

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
Connector; Closed End; 5; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 26 AWG; AMP
TE Connectivity 3-640442-5 Connector Female Shrouded 5P 26AWG Tin Blue Stripe
HOUSING, 26AWG, 5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
05P MTA100 CONN ASSY BLU Number of Positions: 5 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | 5 Receptacle Connector Assembly Without | Part Number: 3-640442-5 | Internal Number: 3-640442-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36404425