TE Connectivity 1954097-1

Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1954097-1.

Sager Electronics

Datasheet2 pages11 years ago

Newark

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.85%

CAD Models

Download TE Connectivity 1954097-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-02-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1954289-1
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
TE Connectivity2106431-2
Conn IDC SSL Connector F 2 POS 4mm Solder ST SMD Pocket Tape
TE Connectivity2058703-1
2 Position 1 Row 4 mm Hermaphroditic Blade And Receptacle Housing Connector
PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
Bottom-Entry Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits

Descriptions

Descriptions of TE Connectivity 1954097-1 provided by its distributors.

Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
Product Range:poke-In Series; No. Of Contacts:2Contacts; Gender:receptacle; Pitch Spacing:4Mm; Contact Termination Type:solder; No. Of Rows:1Rows; Connector Mounting:surface Mount; Contact Plating:tin Plated Contacts Rohs Compliant: Yes
Poke In SMT,2 Position Connect Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .157 in Centerline (Pitch): 4 mm Connector & Contact Terminates To: Wire & Cable Wire-to-Board 2 .157" 4 mm | Poke-In Connector | Part Number: 1954097-1 | Internal Number: 1954097-1 | .157" | TE Connectivity | BUCHANAN WireMate
CONNECTOR, LED, 2 POST SMD; Connector Type:Wire to Board; Series:Poke-In; Contact Termination:Surface Mount Right Angle; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Colour:White; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin over Nickel; Current Rating:5A; Flammability Rating:UL94V-0; Lead Spacing:4mm; Material:LCP; No. of Ways:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Poke-In; Voltage Rating VAC:250V; Wire Size AWG Max:18AWG; Wire Size AWG Min:22AWG; Withstand Voltage:1500V; For Use With:LED Lighting Applications

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1954097-1.