ITT / Cannon DEMM-9S-Z

Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
$ 23.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMM-9S-Z.

IHS

Datasheet1 page7 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-05-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5-106505-2
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder
HARTING Elektronik09661526612
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
HARTING Elektronik09661516512
Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity443975-1
D Sub Connector, Standard, Receptacle, AMPLIMITE 109, 9 Contacts, DE, Solder
HARTING Elektronik09670094704
D Sub Connector, Tin & Dimple, DE, Receptacle, 9, Metal, Solder RoHS Compliant: Yes
TE Connectivity8-1393480-1
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP-20, 9 Contacts, DE, Solder

Descriptions

Descriptions of ITT / Cannon DEMM-9S-Z provided by its distributors.

Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
Female Sockets,Receptacle 2 9pin Steel,Tin Plated 7.5A , 30.8102mm*12.5476mm
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle
CONN DSUB RCPT 9POS PNL MNT SLDR
D-SUB CONNECT DMM RECP 920 051529-0016
DEMM-9S-Z / 051529-0016 / D Sub
DSUB,9,REC,PCB,CHROMATE/CAD,STRAIGHT .183"
DSUB 9 F PCB STR G50 ZINC SKT920
D-SUB CONNECTOR, RECEPTACLE, 9POS; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: DEMM Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051529-0016
  • DEMM-9SZ
  • DEMM9SZ