TE Connectivity 443975-1

D Sub Connector, Standard, Receptacle, AMPLIMITE 109, 9 Contacts, DE, Solder
$ 13.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 443975-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages0 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+17.52%

CAD Models

Download TE Connectivity 443975-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity7-1393740-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5-106505-2
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder
HARTING Elektronik09661526612
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
HARTING Elektronik09661516512
Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity9-1393480-9
Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Box
HARTING Elektronik09661527611
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of TE Connectivity 443975-1 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE 109, 9 Contacts, DE, Solder
Conn D-Subminiature SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Package
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 443975-1
D Sub Connector, Standard, 9 Position, Receptacle; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:Amplimite 109 Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Solder Rohs Compliant: No |Amp Te Connectivity 443975-1
AMPLIMITE,RCPT ASY,POSTD,109,1 Connector & Housing Type: Receptacle Post Diameter: .76 mm Post Diameter: .03 in PCB Mount Orientation: Vertical Connector System: Cable-to-Board Receptacle .76 mm .03" Vertical | Box Mount D-Sub Connector | Part Number: 443975-1 | Internal Number: 443975-1 | .03" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 443975-1.