Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745784-4

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
$ 5.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745784-4.

Sager Electronics

Technical Drawing1 page15 years ago

IHS

Farnell

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-24.40%

CAD Models

Download TE Connectivity 5745784-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.756
$ 18.78
Stock
46,689
1,038
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
37
37
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-1634225-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity1-1634225-2
AMPLIMITE HD-20 SERIES,37 WAY MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH
D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
HARTING Elektronik09661115502
D-Sub 9Pin Female Straight, Stamped, W/O Board Locks, 4-40Unc, Pls4 |Harting 09661115502

Descriptions

Descriptions of TE Connectivity 5745784-4 provided by its distributors.

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
D Sub Connector, Standard, 37 Position,; |Te Connectivity Amp 5745784-4.
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port Tray
HD20 Series 37 Position Right Angle Socket Board Mount D-Sub Connector
37 MSFL RCPT RA 318 (IN,FM) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 4 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 4 | D-Shaped Connector | Part Number: 5745784-4 | Internal Number: 5745784-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745784-4 .
  • 5745784-4.