HARTING Elektronik 09661516512

Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09661516512.

Burklin Elektronik

Datasheet1 page11 years ago
Datasheet36 pages14 years ago

Farnell

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-32.12%

CAD Models

Download HARTING Elektronik 09661516512 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 3.132
Stock
18,115
3,505
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-106505-2
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder
D Sub Connector, DB9, Standard, Receptacle, TS, 9 Contacts, DE, Solder
D Sub Connector, Standard, Receptacle, TS Series, 9 Contacts, DE, Solder
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
172 Series 9 Position Dual Row Through Hole Female Dip Solder D-Sub Connector
HARTING Elektronik09661526612
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of HARTING Elektronik 09661516512 provided by its distributors.

Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
9 Position Metal Frame Straight Through Hole Socket 4-40 D-Sub Connector
Standard D Sub Connector, D Sub Pcb Connectors, De, Receptacle, 9, Metal Body, Solder Rohs Compliant: Yes |Harting 09 66 151 6512
D-Sub Standard Female connector Wave soldering termination Rated current 6.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
CONNECTOR, D SUB, RECEPTACLE, THT, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: -; Connector Body Material: Steel Body; Contact Material: Copper Al
Connector Size / Poles = DE-9 / Gender = Socket / Termination Type = Radial Leads / Connector Material = Steel / Contact Material = Copper Alloy / Insulator Material = Glass Fibre Filled Thermoplastic / Current Rating A = 6.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 66 151 6512
  • 09-66-151-6512
  • 0966 151 6512
  • 0966-151-6512
  • 9661516512