ITT / Cannon 192991-0254

Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 24, 5.08 Mm, Socket
$ 16.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192991-0254.

IHS

Datasheet1 page6 years ago

Farnell

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.33%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonTST24RB06T
Rectangular Connector, 24 Contact(s), Female, 0.2 inch Pitch, Socket
ITT / Cannon192923-6040
Latch Holder,Receptacle 4 24pin Male or Female , 39mm*25.2mm
EatonSMS24R1
Combination Line Connector, 24 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity211149-1
25 Position Receptacle Housing for Male Pin Panel Mount Metrimate Connector
EatonSMS18R1
Combination Line Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity8-968975-1
Combination Line Connector, 21 Contact(s), Female, Crimp Terminal

Descriptions

Descriptions of ITT / Cannon 192991-0254 provided by its distributors.

Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 24, 5.08 Mm, Socket
ITT CANNON 5.08MM 24 WAY 4 ROW STRAIGHT THROUGH HOLE FEMALE MULTIWAY CONNECTOR
TST24RB02T TRIDENT SNAP TOGETH RECTANGULA POSITION CONNECTOR
Conn Rectangular SKT 24 POS 5.08mm Solder ST Thru-Hole
Rectangular Connector Receptacle
TRI SNAP 24 SKT REC PCB TIN MC
SOCKET, PCB, 24WAY; No. of Contacts: 24Contacts; Product Range: Trident Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 5.08mm; Gender: Receptacle; Contact Gender: Socket; Contact M

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TST24RB02T