TE Connectivity 211149-1

25 Position Receptacle Housing for Male Pin Panel Mount Metrimate Connector
$ 5.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211149-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-37.99%

CAD Models

Download TE Connectivity 211149-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

EatonSMS24R1
Combination Line Connector, 24 Contact(s), Male, Crimp Terminal, Receptacle
ITT / Cannon192923-6040
RECTANGULAR POWER CONNECTOR, PANEL MOUNT, RECEPTACLE, 24, 5.08 MM, PIN, SOCKET ROHS COMPLIANT: YES
EatonSMS18R3
Combination Line Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-640514-0
Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 x 0.165 in.; Nylon; Brick Red
Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS18RDH1
TE Connectivity207443-1
Connector, Soft Shell; Receptacle; 18; 14 A (Max.); 600; Thermoplastic; Red

Descriptions

Descriptions of TE Connectivity 211149-1 provided by its distributors.

25 Position Receptacle Housing for Male Pin Panel Mount Metrimate Connector
CONNECTOR, RECEPT 25; Product Range: Metrimate Series; Gender: Receptacle; No. of Positions: 25Ways; Pitch Spacing: 5.08mm; For Use With: Metrimate Drawer Connectors; SVHC: No SVHC (15-Jan-2018); Colour: Black
PIN HSG,25 POSN,METRIMATE Number of Positions: 25 Connector & Housing Type: Receptacle Connector Product Type: Housing Connector System: Wire-to-Wire Wire-to-Panel UL Flammability Rating: UL 94V-0 Ampseal Header | 25 Receptacle Housing Wire-to-Wire | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2111491