Eaton SMS18R1

Combination Line Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS18R1.

IHS

Datasheet4 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

EatonSMS15R1
Combination Line Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity926647-3
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480711-0
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350784-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton SMS18R1 provided by its distributors.

Combination Line Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle
SOCKET, PANEL, 18WAY; No. of Contacts: 18Contacts; Product Range: Qikmate Series; Connector Mounting: Panel Mount; Contact Termination Type: Crimp; Pitch Spacing: -; Gender: Receptacle; Contact Gender: -; Contact Material: -; Co
Positions = 18 / Rows = 6 / Pitch mm = 5.08 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Panel Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105
SMS series is a plastic rectangular connector with a quick mating mechanism, available from 3 to 36 positions. Just push to mate, press and release to unmate!This series offers a complete interconnect solution due to a wire version, a PCB version and accessory options. Cable, plug and receptacles feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods.With a pitch of 5.08mm and a low profile version availability, SMS series is ideal for tight space integration and high density applications.The SMS series also offers a flame retardant version compliant with EN 50467, as well UL recognized (file number E238675) and CSA certified (file number LR44961-21) for qualification of your equipment and a guarantee of safe use.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-18R1
  • SMS18R-1