ITT / Cannon TST24RB06T

Rectangular Connector, 24 Contact(s), Female, 0.2 inch Pitch, Socket
$ 12.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon TST24RB06T.

IHS

Datasheet1 page7 years ago

Farnell

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
-66.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ITT / Cannon192991-0254
Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 24, 5.08 Mm, Socket
ITT / Cannon192923-6040
RECTANGULAR POWER CONNECTOR, PANEL MOUNT, RECEPTACLE, 24, 5.08 MM, PIN, SOCKET ROHS COMPLIANT: YES
EatonSMS24R1
Combination Line Connector, 24 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity211149-1
25 Position Receptacle Housing for Male Pin Panel Mount Metrimate Connector
EatonSMS18R1
Combination Line Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-640514-0
Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 x 0.165 in.; Nylon; Brick Red
TE Connectivity208210-2
METRIMATE DRAWER CONN, METRIMATE SOCKET 19 POSN | TE Connectivity 208210-2

Descriptions

Descriptions of ITT / Cannon TST24RB06T provided by its distributors.

Rectangular Connector, 24 Contact(s), Female, 0.2 inch Pitch, Socket
Conn Rectangular SKT 24 POS 5.08mm Solder ST Thru-Hole
Latch Holder,Receptacle Solder pad 24pin Nylon 13A tin Black Through hole mounting 45.6mm(Length)*21.3mm(height)
Trident Snap RECP 24 SKT PCB TST24RB06T
ITT CANNON TST24RB06T Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 24 Contacts, 5.08 mm, Socket
TRI SNAP 12 IN RECP PCB TIN ST
SOCKET, PCB, 24WAY; Series:TRIDENT; Gender:Receptacle; No. of Contacts:24; No. of Rows:4; Pitch Spacing:5.08mm; Contact Gender:Socket; Connector Mounting:PCB; Contact Termination:Through Hole Vertical; Contact Plating:Tin; SVHC:No SVHC (18-Jun-2012); Colour:Black; Connector Insert Type:Female; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Socket; Current per Signal Contact Max:13A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Nylon; Mounting Type:PCB; No. of Poles:24; No. of Ways:24; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Proof Voltage:2000V; Termination Method:Solder; Working Voltage:250VAC

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192990-3350
  • TST24RB06T.