Eaton SMS24R1

Combination Line Connector, 24 Contact(s), Male, Crimp Terminal, Receptacle
$ 2.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS24R1.

RS (Formerly Allied Electronics)

Datasheet7 pages14 years ago

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
+355%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

EatonSMS18R1
Combination Line Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle
EatonSMS18R3
Combination Line Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity6-968975-1
TE Connectivity AMP MCP 2.8 Series Automotive Connector Receptacle, 21 Pos, 3 Row
TE Connectivity207305-1
Connector, Soft Shell; Receptacle; 24; 14 A (Max.); 600; Thermoplastic; Red

Descriptions

Descriptions of Eaton SMS24R1 provided by its distributors.

Combination Line Connector, 24 Contact(s), Male, Crimp Terminal, Receptacle
Plug And Socket Connector Housing; Product Range:Souriau Qikmate Sms Series; Gender:Receptacle; No. Of Positions:24Positions; Pitch Spacing:-; For Use With:Trim Trio Removable Snap-Lock Socket Contacts; Body Material:Nylon Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS24R-1
Positions = 24 / Rows = 4 / Pitch mm = 5.08 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Panel Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105
SOCKET, QIKMATE, 24WAY; Connector Type:Rectangular; Gender:Socket; Ways, No. of:24; Termination Method:Crimp; Series:QIKMATE; Connector Insert Type:Female; Contact Style:Socket; Mounting Type:Panel; Colour:Black; Flammability Rating:UL94V-2; Material:Polyamide; Max Cable Diameter:12.7mm; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; No. of Poles:24; Max Panel Thickness:2.3mm; Min Panel Thickness:0.8mm; Panel Cut-Out Size:21.7x36.9mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-24R1
  • SMS24R-1