ISSI IS66WVE4M16EBLL-55BLI

Cellular RAM Pseudo SRAM, 4Mx16, 1.7 to 1.95V, 70ns, TFBGA-48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS66WVE4M16EBLL-55BLI.

IHS

Datasheet34 pages3 years ago

Augswan

ISSI SCT

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2014-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

128K x 16 LOW VOLTAGE ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 2M PARALLEL 48MINIBGA
256Mb £¨16M x 16£© 16Mx16 1.7V 100mA 1.95V 133MHz Parallel 16bit BGA
DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA
1.9 V 512 Mbit Parallel 400 MHz 400 ps SMT U88B SDRAM DDR2 Memory IC - FBGA-60
IC SDRAM 512MBIT 400MHZ 60FBGA / DRAM Chip DDR2 SDRAM 512Mbit 64Mx8 1.8V 60-Pin FBGA
512Mb £¨32M x 16£© 32Mx16 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 12.5mm*8mm

Descriptions

Descriptions of ISSI IS66WVE4M16EBLL-55BLI provided by its distributors.

Cellular RAM Pseudo SRAM, 4Mx16, 1.7 to 1.95V, 70ns, TFBGA-48
ISSI SCT
R-PBGA-B48 Surface Mount Tray 4MX16 ic memory 55ns 6mm 0.00015A 67108864bit
Pseudo Static RAM, 4MX16, 55ns, CMOS, PBGA48
PSRAM Async Single Port 64M-bit 4M x 16 55ns 48-Pin TFBGA
IC PSRAM 64MBIT PARALLEL 48TFBGA
64M ,p Sram, a /P , 4M 16,55 ,vdd 2.7V3.6V, Vddq 2.7V3.6V,48 B Bga (6 8 ), R Hs |Integrated Silicon Solution (Issi) IS66WVE4M16EBLL-55BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS66WVE4M16EBLL55BLI