ISSI IS42VM16160K-75BLI

256Mb £¨16M x 16£© 16Mx16 1.7V 100mA 1.95V 133MHz Parallel 16bit BGA
$ 6.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42VM16160K-75BLI.

IHS

Datasheet34 pages11 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+198%

CAD Models

Download ISSI IS42VM16160K-75BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2013-07-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

512Mb £¨32M x 16£© 32Mx16 1.7V 110mA 1.95V 166MHz Parallel 16bit BGA
DRAM Chip Mobile DDR SDRAM 512M-Bit 32M x 16 1.8V 60-Pin TFBGA
256Mb £¨16M x 16£© 16Mx16 1.7V 110mA 1.95V 166MHz Parallel 16bit BGA 10mm*8mm*700¦Ìm

Descriptions

Descriptions of ISSI IS42VM16160K-75BLI provided by its distributors.

256Mb £¨16M x 16£© 16Mx16 1.7V 100mA 1.95V 133MHz Parallel 16bit BGA
DRAM Chip Mobile SDRAM 256M-Bit 16Mx16 1.8V 54-Pin TFBGA
Surface Mount Tray 16MX16 SDRAM - Mobile ic memory 133MHz 6ns 8mm 0.00001A
Synchronous DRAM, 16MX16, 6ns, CMOS, PBGA54
Synchronous Dynamic Random Access Memory (SDRAM)
SDRAM, 256MBIT, 133MHZ, BGA-54
IC DRAM 256MBIT PARALLEL 54TFBGA
SDRAM, 256MBIT, 133MHZ, BGA-54; DRAM Memory Configuration: 16M x 16bit; Memory Case Style: BGA; No. of Pins: 54Pins; IC Interface Type: LVCMOS; Access Time: 7.5ns; Page Size: -; Operating Temperature Min: -40°C; Operating Tempe
Dram, 16M X 16Bit, -40 To 85Deg C; Dram Type:Mobile Sdr; Memory Configuration:16M X 16Bit; Clock Frequency Max:133Mhz; Ic Case/Package:Bga; No. Of Pins:54Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42VM16160K-75BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42VM16160K75BLI