ISSI IS62WV12816BLL-55BLI

128K X 16 Low Voltage Ultra Low Power Cmos Static Ram | IC SRAM 2M Parallel 48MINIBGA
$ 2.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV12816BLL-55BLI.

HQonline

Datasheet17 pages12 years ago

Augswan

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 55ns 48-Pin Mini-BGA
SRAM Chip Async Single 2.5V/3.3V 2M-Bit 128K x 16 10ns 48-Pin Mini-BGA
Alliance MemoryAS6C2016-55BIN
SRAM Chip Async Single 3V 2M-Bit 128K x 16 55ns 48-Pin TFBGA
Alliance MemoryAS6C2008-55BIN
SRAM Chip Async Single 3V 2M-Bit 256K x 8 55ns 36-Pin TF-BGA
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 64K x 16 45ns 48-Pin TFBGA
Alliance MemoryAS6C1016-55BIN
SRAM Chip Async Single 3V 1M-Bit 64K x 16 55ns 48-Pin TFBGA

Descriptions

Descriptions of ISSI IS62WV12816BLL-55BLI provided by its distributors.

128K x 16 LOW VOLTAGE ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 2M PARALLEL 48MINIBGA
2Mb £¨128K x 16£© 128 k x 16 2.5V 3mA 3.6V 200MHz Parallel 16 BGA
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 55ns 48-Pin Mini-BGA
e1 Surface Mount Tray SRAM - Asynchronous ic memory 55ns 8mm 3mA 2Mb
Serial SRAM, 128Kx16, 1.65 to 3.6V, BGA-48, RoHS
ISSI SCT
IC SRAM 2MBIT PARALLEL 48MINIBGA
Static Random Access Memory (SRAM)
SRAM, 2MBIT, 55NS, MINI BGA-48; Memory Size: 2Mbit; SRAM Memory Configuration: 128K x 16bit; Supply Voltage Range: 2.5V to 3.6V; Memory Case Style: Mini BGA; No. of Pins: 48Pins; Access Time: 55ns; Operating Temperature Min: -4

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV12816BLL55BLI