Alliance Memory AS6C62256-55SCN

AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28
$ 5.12
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C62256-55SCN.

IHS

Datasheet13 pages21 years ago

HQonline

TME

Future Electronics

Inventory History

3 month trend:
-31.92%

CAD Models

Download Alliance Memory AS6C62256-55SCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.12
$ 5.775
$ 5.775
Stock
174,934
106,288
106,288
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-02-17
Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

256Kb (32K x 8) 32K x 8 4.5V 35mA 5.5V 1MHz Parallel SOP-28 SMD mount 17.5mm*8.4mm*2mm
SRAM Chip Async Single 3.3V/5V 256K-bit 32K x 8 70ns 28-Pin SOP Tube
32K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
256Kb (32K x 8) 32k x 8 4.5V 25mA 5.5V Parallel SOP-28 SMD, Adhesive Mount 2.84mm H
SRAM Chip Async Single 3V 256K-bit 32K x 8 70ns 28-Pin SOP Tube
256K, low Power/Power Saver, async,32K X 8; |Integrated Silicon Solution/issi IS62LV256AL-45ULI

Descriptions

Descriptions of Alliance Memory AS6C62256-55SCN provided by its distributors.

AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28
Alliance Memory SRAM, 256Kbit, 28needle, surface mount installation, 8Bit, SOP-28encapsulation
LP SRAM, 256Kb, 32K x 8, 2.7 ~ 5.5V, 28pin 330 mil SOP, 55ns, Commercial Temp
SRAM Chip Async Single 3.3V 256K-bit 32K x 8 55ns 28-Pin SOP Tube
EAR99 Surface Mount Tube 32KX8 ic memory 55ns 3.048mm 0.00002A 256kb
LOW POWER CMOS SRAM 256KB 28pin 330mil SOP 2.7-5V 32K X 8
IC, SRAM, 32KX8, 100ns, 28-SOIC, SM
IC,AS6C62256-55SCN,SOP-28, LP SRAM,55NS,32K X 8,2.7-5.5V
SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM
存储器, SRAM, 256KB, 0 至 70度, SOP;
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28
Alliance Memory AS6C62256-55SCN SRAM
RS APAC
Static Random Access Memory (SRAM)
SRAM, 256KBIT, 0 TO 70DEG C, SOP;
IC SRAM 256KBIT PARALLEL 28SOP

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc