Alliance Memory AS6C62256A-70SCN

AS6C62256A Series 256-kbit (32 K x 8) 5 V 70 ns Low Power CMOS SRAM - SOIC-28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C62256A-70SCN.

IHS

Datasheet10 pages17 years ago

CAD Models

Download Alliance Memory AS6C62256A-70SCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.038
$ 8.038
Stock
139,719
166,758
166,758
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
-
-
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-04-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-06-30
LTD Date2021-09-30

Related Parts

Alliance MemoryU62256AS2C07LLG1
ZMD LP SRAM, 256K, 32K x 8, 5V, 28pin 330mil SOP, 70ns, Commercial Temp
Asynchronous SRAM, 256Kb, 32Kx8, 55ns, 5V, SOP(28), -40°C to 85°C, Tube
SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns 28-Pin SOP Tube
Obsolete Volatile ROHS3Compliant Parallel ic memory 0C~70C TA 4.5V~5.5V 256Kb 32K x 8 55ns
32K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 32KX8, 45ns, CMOS, PDSO28
EAR99 Surface Mount Tape & Reel (TR) 32KX8 ic memory 45ns 2.84mm 25mA 256kb

Descriptions

Descriptions of Alliance Memory AS6C62256A-70SCN provided by its distributors.

AS6C62256A Series 256-kbit (32 K x 8) 5 V 70 ns Low Power CMOS SRAM - SOIC-28
SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin SOP Tube
Low Power CMOS SRAM 256KB 28pin 330mil SOP 5V 32K X 8
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
IC SRAM 256KBIT PARALLEL 28SOP

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6C62256A70SCN