ISSI IS61WV5128BLL-10TLI

SRAM, Asynchronous SRAM, 4 Mbit, 512K x 8bit, TSOP-II, 44 Pins, 2.4 V
$ 3.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61WV5128BLL-10TLI.

HQonline

Datasheet25 pages16 years ago

Inventory History

3 month trend:
+40.47%

CAD Models

Download ISSI IS61WV5128BLL-10TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-05-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

256K X 16 HIGH SPEED ASYNCHRONOUS CMOS STATIC RAM Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS
SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II T/R
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
Alliance MemoryAS7C34096A-10TIN
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - TSOP -11-44
Alliance MemoryAS7C34096A-10TCN
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44

Descriptions

Descriptions of ISSI IS61WV5128BLL-10TLI provided by its distributors.

SRAM, Asynchronous SRAM, 4 Mbit, 512K x 8bit, TSOP-II, 44 Pins, 2.4 V
SRAM Chip Async Single 2.5V/3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II
e3 Surface Mount Tray SRAM - Asynchronous ic memory 100MHz 10ns 10.29mm 40mA
SRAM HS as 3,3V 512kx8 10ns TSOP44(II)
SRAM, 4MBIT, 10NS, TSOP-II-44; SRAM Type:Asynchronous SRAM; Memory Configuration:512K x 8bit; IC Case / Package:TSOP-II; No. of Pins:44Pins; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Supply Voltage Nom:3V; Product Range:- RoHS Compliant: Yes
ISSI SRAM, 4Mbit, 44, , 8Bit, TSOP
IC SRAM 4MBIT PARALLEL 44TSOP II
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44
SRAM Operating temperature: -40...85 °C Power supply: 2.4...3.6 V Supply current: 40 mA Organisation: 512 k x 8 Bit Package: TSOP-44 (Type II)
Static Random Access Memory (SRAM)

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV5128BLL-10TLI.
  • IS61WV5128BLL10TLI