ISSI IS61WV25616EDBLL-10TLI

SRAM 4Mb, High-Speed/Low Power, Async with ECC, 256K x 16, 10ns, 2.4V-3.6V, 44 Pin TSOP II, RoHS
$ 3.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61WV25616EDBLL-10TLI.

IHS

Datasheet14 pages5 years ago

ISSI SCT

Augswan

TME

Inventory History

3 month trend:
+13.12%

CAD Models

Download ISSI IS61WV25616EDBLL-10TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II
SRAM, Asynchronous SRAM, 4 Mbit, 512K x 8bit, TSOP-II, 44 Pins, 2.4 V
71V416 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44 STD Power
71V416L10 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
Alliance MemoryAS7C34098A-10TCN
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44
512K x 8 HIGH SPEED ASYNCHRONOUS CMOS STATIC RAM WITH ECC | IC SRAM 4M PARALLEL 44TSOP2

Descriptions

Descriptions of ISSI IS61WV25616EDBLL-10TLI provided by its distributors.

SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS
4Mb £¨256K x 16£© 256 k x 16 2.4V 35mA 3.6V 200MHz Parallel 16 TSOP-44 1.2mm
SRAM Operating temperature: -40...+85 °C Power supply: 2.4...3.6 V Supply current: 25 mA Organisation: 256 k x 16 Bit Package: TSOP-44 (Type II)

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV25616EDBLL10TLI