Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C34096A-10TCN

AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44
$ 8.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C34096A-10TCN.

IHS

Datasheet10 pages25 years ago
Datasheet9 pages25 years ago

tccoilparts.com

Inventory History

3 month trend:
-88.96%

CAD Models

Download Alliance Memory AS7C34096A-10TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.837
$ 5.21
$ 5.21
Stock
153,237
244,096
244,096
Authorized Distributors
5
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
SRAM
SRAM
Density
4 Mb
-
-
Address Bus Width
19 b
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-06-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

4Mb (512K x 8) 512 k x 8 3V 165mA 3.6V Parallel TSOP-44 SMD mount 18.41mm*10.16mm*1mm
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II Tray
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II T/R / IC SRAM 4MBIT 10NS 44TSOP
ISSI SRAM, 4Mbit, 44needle, surface mount installation, 8Bit, TSOPencapsulation
71V416L10 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44

Descriptions

Descriptions of Alliance Memory AS7C34096A-10TCN provided by its distributors.

AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II Tray
4Mb, Sram, 512K X8 , 3.3V, 44Pin Tsopii, 10Ns, Commercial Temp, A Die/ Tray |Alliance Memory AS7C34096A-10TCN
High Speed CMOS SRAM 4MB 3.3V 512K x 8 44pin TSOP II
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 10ns 4Mb 3.6V 70C
3.3V 512K X 8 CMOS SRAM Standard SRAM, 512KX8, 10ns, CMOS, PDSO44
4Mb (512K x 8) 512 k x 8 3V 170mA 3.6V Parallel SOP SMD mount
IC SRAM 4MBIT PARALLEL 44TSOP2

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C34096A10TCN