ISSI IS61WV25616BLL-10TLI-TR

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II T/R
$ 4.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61WV25616BLL-10TLI-TR.

IHS

Datasheet22 pages3 years ago

Upverter

Augswan

Inventory History

3 month trend:
-37.20%

CAD Models

Download ISSI IS61WV25616BLL-10TLI-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.667
$ 4.51
$ 4.51
Stock
276,298
289,328
289,328
Authorized Distributors
5
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-08-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SRAM, Asynchronous SRAM, 4 Mbit, 512K x 8bit, TSOP-II, 44 Pins, 2.4 V
71V416L10 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
512K x 8 HIGH SPEED ASYNCHRONOUS CMOS STATIC RAM WITH ECC | IC SRAM 4M PARALLEL 44TSOP2
IDT71V416S Series 4-Mbit (256 K x 16) 3 to 3.6 V 10 ns SMT Static RAM - TSOP-44
SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II T/R
71V416L10 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44

Descriptions

Descriptions of ISSI IS61WV25616BLL-10TLI-TR provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II T/R
e3 Surface Mount Tape & Reel (TR) SRAM - Asynchronous ic memory 10ns 0.8mm 45mA 4Mb
4Mb £¨256K x 16£© 256 k x 16 2.4V 45mA 3.6V Parallel TSOP-44
SRAM Asynchronous Memory IC 4Mb Parallel 10 ns 44-TSOP II
SRAM 4 Mbit, TSOP-44, IS61WV25616BLL-10TLI-TR
IC SRAM 4MBIT PARALLEL 44TSOP II
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v
Static Random Access Memory (SRAM)
4Mb, high-Speed/Low Power, async,256K X 16,8Ns/3.3V, or 10Ns/2.4V-3.6V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV25616BLL-10TLI-TR

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV25616BLL 10TLI TR
  • IS61WV25616BLL-10TLITR
  • IS61WV25616BLL10TLITR