ISSI IS61WV25616BLL-10TLI

256K X 16 High Speed Asynchronous Cmos Static Ram Standard SRAM, 256KX16, 10NS, Cmos, PDSO44
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61WV25616BLL-10TLI.

IHS

Datasheet22 pages3 years ago

LKR

Augswan

TME

iiiC

Inventory History

3 month trend:
-50.48%

CAD Models

Download ISSI IS61WV25616BLL-10TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.73
$ 3.657
$ 3.657
Stock
294,048
265,079
265,079
Authorized Distributors
6
5
5
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SRAM, Asynchronous SRAM, 4 Mbit, 512K x 8bit, TSOP-II, 44 Pins, 2.4 V
71V416L10 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
Alliance MemoryAS7C34098A-10TCN
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44
71V416 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44 STD Power
512K x 8 HIGH SPEED ASYNCHRONOUS CMOS STATIC RAM WITH ECC | IC SRAM 4M PARALLEL 44TSOP2
IDT71V416S Series 4-Mbit (256 K x 16) 3 to 3.6 V 10 ns SMT Static RAM - TSOP-44

Descriptions

Descriptions of ISSI IS61WV25616BLL-10TLI provided by its distributors.

256K X 16 HIGH SPEED ASYNCHRONOUS CMOS STATIC RAM Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,8ns/3.3v,or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS
SRAM Operating temperature: -40...85 °C Power supply: 2.4...3.6 V Supply current: 40 mA Organisation: 256 k x 16 Bit Package: TSOP-44 (Type II)
Sram, 4Mbit, 10Ns, Tsop-Ii-44; Memory Size:4Mbit; Sram Memory Configuration:256K X 16Bit; Supply Voltage Range:2.4V To 3.6V; Memory Case Style:Tsop-Ii; No. Of Pins:44Pins; Access Time:10Ns; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61WV25616BLL-10TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV25616BLL 10TLI
  • IS61WV25616BLL-10TLI.
  • IS61WV25616BLL-10TLI..
  • IS61WV25616BLL10TLI