Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C34096A-10TIN

AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - TSOP -11-44
$ 7.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C34096A-10TIN.

IHS

Datasheet10 pages25 years ago
Datasheet9 pages25 years ago

HQonline

TME

Inventory History

3 month trend:
-91.31%

CAD Models

Download Alliance Memory AS7C34096A-10TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.975
$ 5.31
$ 5.31
Stock
163,665
223,829
223,829
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
SRAM
SRAM
Density
4 Mb
-
-
Address Bus Width
19 b
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-06-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

IDT71V424S Series 4 Mb (512 K x 8) 3.6 V 10 ns CMOS Static RAM - TSOP II-44
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
4Mb (512K x 8) 512 k x 8 3V 165mA 3.6V Parallel TSOP-44 SMD mount 18.41mm*10.16mm*1mm
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II Tray
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II T/R / IC SRAM 4MBIT 10NS 44TSOP
ISSI SRAM, 4Mbit, 44needle, surface mount installation, 8Bit, TSOPencapsulation

Descriptions

Descriptions of Alliance Memory AS7C34096A-10TIN provided by its distributors.

AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - TSOP -11-44
SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II Tray
4Mb, SRAM, 512K x8 , 3.3V, 44pin TSOPII, 10ns, Industrial Temp, A Die
4Mb (512K x 8) 512 k x 8 3V 180mA 3.6V Parallel SOP SMD mount 18.52mm*10.26mm*1.05mm
High Speed CMOS SRAM 4MB 3.3V 512K x 8 44pin TSOP II
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 10ns 10.26mm 4Mb 3.6V
存储器, SRAM, 4MB, -40 至 85度, TSOP-II;
SRAM, 4MBIT, -40 TO 85DEG C, TSOP-II;
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44
IC SRAM 4MBIT PARALLEL 44TSOP2

Images

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C34096A10TIN