ISSI IS61LV5128AL-10TI

4Mb, High-Speed/Low Power, Async, 512K x 8, 10ns, 3.3v, 44 Pin TSOP II
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61LV5128AL-10TI.

IHS

Datasheet0 pages0 years ago

Augswan

Mouser

iiiC

CAD Models

Download ISSI IS61LV5128AL-10TI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.88
$ 3.88
Stock
91,421
210,695
210,695
Authorized Distributors
0
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
-
-
Memory Type
RAM, SRAM - Asynchronous
SRAM
SRAM
Density
4 Mb
-
-
Address Bus Width
19 b
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
2.2 V
2.2 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-01-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-10-01
LTD Date2017-12-31

Related Parts

SRAM, Asynchronous SRAM, 4 Mbit, 512K x 8bit, TSOP-II, 44 Pins, 2.4 V
IC SRAM 4MBIT 10NS 44TSOP / SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 44-Pin TSOP-II
SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,3.3v,44 Pin TSOP II, RoHS
Alliance MemoryAS7C34096A-10TIN
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - TSOP -11-44
Alliance MemoryAS7C34096A-10TCN
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout

Descriptions

Descriptions of ISSI IS61LV5128AL-10TI provided by its distributors.

4Mb,High-Speed/Low Power,Async,512K x 8,10ns,3.3v,44 Pin TSOP II
3A991.B.2.A Surface Mount Tray 512KX8 ic memory 10ns 10.16mm 0.02A 4194304bit
IC SRAM 4MBIT PARALLEL 44TSOP II
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44
IC SRAM 4MBIT 10NS TSOP-44 SMD

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61LV5128AL10TI