ISSI IS61LV25616AL-10TLI

SRAM 4Mb, High-Speed/Low Power, Async, 256K x 16, 10ns, 3.3v, 44 Pin TSOP II, RoHS
$ 5.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61LV25616AL-10TLI.

IHS

Datasheet16 pages14 years ago

Augswan

Farnell

iiiC

Burklin Elektronik

Inventory History

3 month trend:
+173%

CAD Models

Download ISSI IS61LV25616AL-10TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.151
$ 4.243
$ 4.243
Stock
296,045
282,269
282,269
Authorized Distributors
5
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
-
-
Memory Type
RAM, SRAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
4 Mb
-
-
Address Bus Width
18 b
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
2.2 V
2.2 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

256K X 16 HIGH SPEED ASYNCHRONOUS CMOS STATIC RAM Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS
71V416L10 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II T/R
IDT71V416S Series 4-Mbit (256 K x 16) 3 to 3.6 V 10 ns SMT Static RAM - TSOP-44
71V416L10 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44

Descriptions

Descriptions of ISSI IS61LV25616AL-10TLI provided by its distributors.

SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,3.3v,44 Pin TSOP II, RoHS
SRAM Operating temperature: -40...+85 °C Power supply: 3.1...3.6 V Supply current: 110 mA Organisation: 256 k x 16 Bit Package: TSOP-44 (Type II)
SRAM, ASYNC, 4M, 5V, 10NS, TSOPII-44; Memory Size:4Mbit; Memory Configuration:256K x 16; Access Time:10ns; Supply Voltage Range:3.135V to 3.63V; Memory Case Style:TSOP-2; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Interface Type:TTL; Memory Configuration:256K x 16; Memory Size:4Mbit; Memory Type:Asynchronous SRAM; Memory Voltage Vcc:3.3V; Memory Voltage Vccq:3.3V; Package / Case:TSOP-2; Supply Voltage Max:3.63V; Supply Voltage Min:3.135V; Termination Type:SMD
Sram, 4Mbit, 10Ns, Tsop-Ii-44; Sram Type:Asynchronous Sram; Memory Configuration:256K X 16Bit; Ic Case/Package:Tsop-Ii; No. Of Pins:44Pins; Supply Voltage Min:3.135V; Supply Voltage Max:3.63V; Supply Voltage Nom:3.3V; Msl:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61LV25616AL-10TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS 61LV25616AL-10TLI
  • IS61LV25616AL-10TL/I
  • IS61LV25616AL10TLI