ISSI IS61C1024AL-12JLI

SRAM Chip Asynchronous Single 5 Volt 1m-Bit 128k X 8 12ns 32 Pin SOJ
$ 2.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61C1024AL-12JLI.

IHS

Datasheet15 pages4 years ago

HQonline

TME

Augswan

element14 APAC

Inventory History

3 month trend:
-7.78%

CAD Models

Download ISSI IS61C1024AL-12JLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 1.11
Stock
123,636
39,694
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
32
32
Memory Type
RAM, SRAM, SRAM - Asynchronous
-
Density
1 Mb
1 Mb
Address Bus Width
17 b
17 b
Access Time
12 ns
12 ns
Frequency
1 MHz
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-09-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-30
LTD Date2024-12-31

Related Parts

Renesas71124S12YG
5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout
Renesas71024S12YG
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
Alliance MemoryAS7C1024B-12TCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - TSOP I-32
Alliance MemoryAS7C1024C-12TJINTR
AS7C1024C Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32
Alliance MemoryAS7C1024C-12TJIN
AS7C1024C Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32

Descriptions

Descriptions of ISSI IS61C1024AL-12JLI provided by its distributors.

SRAM Chip Asynchronous Single 5 Volt 1m-Bit 128k X 8 12ns 32 Pin SOJ
e3 Surface Mount Tray SRAM - Asynchronous ic memory 1MHz 12ns 7.75mm 40mA
RAM 1Mb 128Kx8 Hi-Speed 12ns 5v SOJ32
RS APAC
INTEGRATED SILICON SOLUTION (ISSI) IS61C1024AL-12JLI. SRAM
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
Serial SRAM, 128Kx8, 5V, SOJ-32.3, RoHS
ISSI SCT
Static Random Access Memory (SRAM)
SRAM 1Mb 128Kx8 12ns 5v Async SRAM
ISSI SRAM, 1Mbit, 32, , 8Bit, SOJ
IC SRAM ASYNC SGL 5V 1MB 32-PON SOJ
SRAM, 1MBIT, 12NS, SOJ-32; SRAM Type:Asynchronous SRAM; Memory Configuration:128K x 8bit; IC Case / Package:SOJ; No. of Pins:32Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Voltage Nom:5V; Clock Frequency Max:- RoHS Compliant: Yes

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61C1024AL-12JLI.
  • IS61C1024AL12JLI