
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | 71124S12YG | 0 | 345 | 17h | ||||||||
| Microchip USA | 71124S12YG | 1,067 | 600 | Tube | 4d | |||||||
| Worldway Electronics | 71124S12YG | 26,962 | 7 | Tube | 17h | |||||||
| Aztech | 71124S12YG | 318 | 13h | |||||||||
| AAA CHIPS | 71124S12YG | 2,095 | 16h |
Download Renesas 71124S12YG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas 71124S12YG provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: