Infineon CY7C1009BN-12VC

Standard SRAM, 128KX8, 12NS, Cmos, PDSO32, 0.300 Inch, SOJ-32
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1009BN-12VC.

IHS

Datasheet9 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.11
$ 2.07
Stock
41,021
122,070
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
32
32
Memory Type
-
RAM, SRAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
Address Bus Width
17 b
17 b
Access Time
12 ns
12 ns
Frequency
-
1 MHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C1009BN-12VC provided by its distributors.

Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32
SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin SOJ
128K X 8 STANDARD SRAM 12 ns PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1009BN12VC