Alliance Memory AS7C1024C-12TJIN

AS7C1024C Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C1024C-12TJIN.

IHS

Datasheet9 pages19 years ago

TME

CAD Models

Download Alliance Memory AS7C1024C-12TJIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.07
Stock
33,595
134,769
134,769
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM, SRAM - Asynchronous
RAM, SRAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
12 ns
12 ns
12 ns
Frequency
-
1 MHz
1 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-12-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

INTEGRATED SILICON SOLUTION (ISSI) - IS61C1024AL-12KLI - SRAM, 1MBIT, 12NS, SOJ-32
SRAM Chip Asynchronous Single 5 Volt 1m-Bit 128k X 8 12ns 32 Pin SOJ
Renesas71124S12YG
5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout
128Kx8 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
Renesas71024S12YG
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout

Descriptions

Descriptions of Alliance Memory AS7C1024C-12TJIN provided by its distributors.

AS7C1024C Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32
3A991.B.2.B Surface Mount Tube 128KX8 ic memory 12ns 7.62mm 1048576bit 4.5V
SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin SOJ
High Speed CMOS SRAM 1MB 5V 128K x 8 32pin SOJ(300mil)
SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C1024C12TJIN