Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C1024B-12TCN

AS7C1024B Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - TSOP I-32
$ 7.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C1024B-12TCN.

IHS

Datasheet10 pages4 years ago
Datasheet9 pages24 years ago

element14 APAC

SHENGYU ELECTRONICS

TME

Jameco (USA)

Inventory History

3 month trend:
-89.15%

CAD Models

Download Alliance Memory AS7C1024B-12TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.452
$ 1.77
$ 1.77
Stock
88,565
118,539
118,539
Authorized Distributors
6
1
1
Case/Package
TSOP
TFSOP
TFSOP
Number of Pins
32
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
-
-
Address Bus Width
17 b
-
-
Access Time
12 ns
12 ns
12 ns
Frequency
-
12 GHz
12 GHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-07-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

128K x 8 HIGH-SPEED CMOS STATIC RAM | IC SRAM 1M PARALLEL 32STSOP I
1Mb, High-Speed, Async, 128K x 8, 12ns, 5v, 32 Pin TSOP I (8x20mm), RoHS
CY7C109D Series 1 Mb (128 K x 8) 5 V 10 ns Static RAM - TSOP-32
CY7C109D Series 1 Mb (128 K x 8) 5 V 10 ns Static RAM - TSOP-32
CY7C1019D Series 1 Mb (128 K × 8) 5.5 V 10 ns Static RAM - TSOP-II-32
128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32

Descriptions

Descriptions of Alliance Memory AS7C1024B-12TCN provided by its distributors.

AS7C1024B Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - TSOP I-32
Sram, 1Mb, 128K X 8, 5V, 32Pin Tsop I, 12Ns, Commercial Temp, Corner Power, B Die/ Tray |Alliance Memory AS7C1024B-12TCN
SRAM, 1MB, 5V, 12NS, 128KX8, TSOP32; Memory Size:1Mbit; SRAM Configuration:128K x 8bit; Supply Voltage Range:4.5V to 5.5V; Case
SRAM, 1MB, 5V, 12NS, 128KX8, TSOP32; Memory Size: 1Mbit; SRAM Memory Configuration: 128K x 8bit; Supply Voltage Range: 4.5V to 5.5V; Memory Case Style: TSOP; No. of Pins: 32Pins; Access Time: 12ns; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Memory Type: SRAM; Memory Voltage Vcc: 5; Operating Temperature Range: 0°C to +70°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 4.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C1024B-12TCN.
  • AS7C1024B12TCN