ISSI IS42S32400F-7BLI

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin W-BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S32400F-7BLI.

HQonline

Datasheet60 pages10 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 4.55
Stock
159,216
169,283
Authorized Distributors
0
2
Case/Package
TFBGA
TFSOP
Number of Pins
90
86
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
14 b
14 b
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2011-01-31
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Synchronous DRAM 256Mb 8Mx32 143MHz 3.3V 7ns 90-Pin TFBGA Tray
64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 90-Pin TFBGA
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
1.45 V 2 Gbit Parallel 800 MHz 13.75 ns SMT V89C SDRAM DDR3L Memory IC - FBGA-96

Descriptions

Descriptions of ISSI IS42S32400F-7BLI provided by its distributors.

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin W-BGA
EAR99 Surface Mount Tray 4MX32 ic memory 143MHz 5.4ns 13mm 100mA
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90
DDR SDRAM, 4Mx32, 3.3V, 4K, BGA-90,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
IC DRAM 128MBIT PARALLEL 90TFBGA
128M, 3.3V, Sdram, 4Mx32, 143Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs, It |Integrated Silicon Solution (Issi) IS42S32400F-7BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S32400F 7BLI
  • IS42S32400F7BLI