What’s new: Find the right parts faster with our redesigned experience

Learn more

ISSI IS42S32400F-7TLI

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II
$ 4.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S32400F-7TLI.

IHS

Datasheet60 pages10 years ago

CAD Models

Download ISSI IS42S32400F-7TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2011-01-31
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DRAM Chip SDRAM 64Mbit 2Mx32 3.3V 86-Pin TSOP-II
DRAM Chip SDRAM 64M-Bit 2M x 32 3.3V 86-Pin TSOP-II T/R
DRAMs TSOP86_22.22X10.16MM SDRAM 64Mb 166MHz 5.4ns 3V~3.6V
R-PDSO-G86 Surface Mount MT48LC2M32B2 Bulk ic memory 167MHz 5.4ns 10.16mm 67108864bit

Descriptions

Descriptions of ISSI IS42S32400F-7TLI provided by its distributors.

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II
EAR99 Surface Mount Tray 4MX32 ic memory 143MHz 5.4ns 22.22mm 100mA
DDR SDRAM, 4Mx32, 3.3V, 4K, TSOP2-86,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86
IC DRAM 128M PARALLEL 86TSOP II
128M, 3.3V, Sdram, 4Mx32, 143Mhz, 86 Pin Tsop Ii (400 Mil) Rohs, It |Integrated Silicon Solution (Issi) IS42S32400F-7TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S32400F 7TLI
  • IS42S32400F7TLI