ISSI IS42S16320F-7TLI

512Mb £¨32M x 16£© 32Mx16 3V 150mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
$ 11.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16320F-7TLI.

HQonline

Datasheet63 pages8 years ago

Augswan

Inventory History

3 month trend:
-67.49%

CAD Models

Download ISSI IS42S16320F-7TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.825
$ 10.455
$ 10.455
Stock
227,919
230,407
230,407
Authorized Distributors
5
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
54
54
Memory Type
SDRAM
RAM, SDRAM
RAM, SDRAM
Density
512 Mb
-
-
Address Bus Width
13 b
-
-
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
143 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DRAM Chip SDRAM 512Mbit 64Mx8 3.3V 54-Pin TSOP-II T/R
DRAM Chip SDRAM 512M-Bit 64Mx8 3.3V 54-Pin TSOP-II
512Mb £¨32M x 16£© 32Mx16 2.3V 370mA 2.7V 166MHz Parallel 16bit TSOP-66 1.05mm
512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit TSOP-66 22.22mm*10.16mm*1.2mm
512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit TSOP-66
EAR99 Surface Mount MT46V32M16 Tape & Reel (TR) ic memory 200MHz 700ps 10.16mm 536870912bit

Descriptions

Descriptions of ISSI IS42S16320F-7TLI provided by its distributors.

512Mb £¨32M x 16£© 32Mx16 3V 150mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
DRAM Chip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TSOP-II | IC DRAM 512M PARALLEL 54TSOP
Sdram, 512Mbit, 143Mhz, Tsop-Ii-54; Dram Memory Configuration:32M X 16Bit; Memory Case Style:Tsop-Ii; No. Of Pins:54Pins; Ic Interface Type:Parallel; Access Time:5.4Ns; Page Size:-; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S16320F-7TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16320F7TLI