Micron MT46V32M16P-5B IT:J

512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit TSOP-66
$ 7.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V32M16P-5B IT:J.

IHS

Datasheet93 pages14 years ago

Farnell

Micron SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Micron MT46V32M16P-5B IT:J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-06-30
LTD Date2027-08-31

Related Parts

512Mb £¨64M x 8£© 64Mx8 2.5V 230mA 2.7V 200MHz Parallel 8bit TSOP-66
DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 66-Pin TSOP
512M, 2.5V, DDR 32Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT
512Mb £¨32M x 16£© 32Mx16 2.3V 370mA 2.7V 166MHz Parallel 16bit TSOP-66 1.05mm
IC SDRAM 512MBIT 143MHZ 54TSOP / DRAM Chip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TSOP-II

Descriptions

Descriptions of Micron MT46V32M16P-5B IT:J provided by its distributors.

512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit TSOP-66
EAR99 Surface Mount MT46V32M16 Tray ic memory 200MHz 700ps 10.16mm 0.005A
DRAM, DDR, 512 Mbit, 32M x 16bit, 200 MHz, 66 Pins, TSOP
DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.6V 66-Pin TSOP Tray
DDR512M32MX16TSOP, TRAY, DRAM; DDR512M32MX16TSOP, TRAY, DRAM
DRAM, DDR SDRAM, 512Mb, x16, 66-pin TSOP, RoHS
Micron SCT
DRAM DDR 512Mbit 16 66/66 TSOP 1 IT
IC DRAM 512MBIT PARALLEL 66TSOP
MT46V32M16P-5BIT:J MICRON TSOP
DDR1 DRAM, 128MX4, 0.7ns, CMOS, PDSO66
32M X 16 DDR DRAM 0.7 ns PDSO66
Dram, 32M X 16Bit, -40 To 85Deg C; Dram Type:Ddr; Memory Configuration:32M X 16Bit; Clock Frequency Max:200Mhz; Ic Case/Package:Tsop; No. Of Pins:66Pins; Supply Voltage Nom:2.6V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT46V32M16P-5B IT:J

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V32M16P-5-BIT:J
  • MT46V32M16P-5B IT:J.
  • MT46V32M16P-5B.IT:J
  • MT46V32M16P-5B?IT:J
  • MT46V32M16P-5BIT-J
  • MT46V32M16P-5BIT:J
  • MT46V32M16P5B IT:J
  • MT46V32M16P5BIT:J