
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 557-1918-1-ND | 908 | 1 | Cut Tape | ||||||||
| Avnet | MT46V32M16P-5B:J TR | 0 | 2K | 3d | ||||||||
| Arrow Electronics | MT46V32M16P-5B:J TR | 0 | 2K | |||||||||
| Win Source | WS-MT46V32M16P-5B:J TR | 6,630 | 5 | 4h | ||||||||
| Worldway Electronics | MT46V32M16P-5B:J TR | 41,009 | 7 | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Micron MT46V32M16P-5B:J TR.
Download Micron MT46V32M16P-5B:J TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Micron MT46V32M16P-5B:J TR provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT46V32M16P-5B:J TR.