ISSI IS42S16320F-7TL

512Mb £¨32M x 16£© 32Mx16 3V 150mA 3.6V 143MHz Parallel 16bit TSOP-54
$ 10.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16320F-7TL.

HQonline

Datasheet63 pages8 years ago

Augswan

Inventory History

3 month trend:
+121%

CAD Models

Download ISSI IS42S16320F-7TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.444
$ 11.564
$ 11.564
Stock
226,116
189,490
189,490
Authorized Distributors
6
5
5
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
54
54
Memory Type
RAM, SDRAM
SDRAM
SDRAM
Density
-
512 Mb
512 Mb
Address Bus Width
-
13 b
13 b
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
143 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

256Mb £¨16M x 16£© 16Mx16 3V 130mA 3.6V 143MHz Parallel 16bit TSOP-54 1.05mm
IC Sdram 64MBIT 143MHZ 54TSOP / Dram Chip Sdram 64MBIT 4MX16 3.3V 54-PIN Tsop-ii
64Mb £¨4M x 16£© 4Mx16 3V 70mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm

Descriptions

Descriptions of ISSI IS42S16320F-7TL provided by its distributors.

512Mb £¨32M x 16£© 32Mx16 3V 150mA 3.6V 143MHz Parallel 16bit TSOP-54
DRAM Chip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TSOP-II
EAR99 Surface Mount Tray 32MX16 ic memory 143MHz 5.4ns 10.16mm 110mA
DDR SDRAM, 32Mx16, 3.3V, 8K, TSOP2-54,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54
512M, 3.3V, Sdram, 32Mx16, 143Mhz, 54 Pin Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution (Issi) IS42S16320F-7TL
DRAM, 143MHZ, 512MBIT, TSOP-II-54; DRAM Type:SDRAM; Memory Configuration:32M x 16bit; Clock Frequency Max:143MHz; IC Case / Package:TSOP-II; No. of Pins:54Pins; Supply Voltage Nom:3.3V; IC Mounting:Su 52Y1997

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16320F-7-TL
  • IS42S16320F7TL