ISSI IS43R16320D-6TLI

512Mb £¨32M x 16£© 32Mx16 2.3V 370mA 2.7V 166MHz Parallel 16bit TSOP-66 1.05mm
$ 9.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43R16320D-6TLI.

HQonline

Datasheet33 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+333%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2009-10-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-31
LTD Date2026-07-31

Related Parts

512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit TSOP-66 22.22mm*10.16mm*1.2mm
EAR99 Surface Mount MT46V32M16 Tape & Reel (TR) ic memory 200MHz 700ps 10.16mm 536870912bit
512Mb £¨64M x 8£© 64Mx8 2.5V 230mA 2.7V 200MHz Parallel 8bit TSOP-66
IC SDRAM 512MBIT 143MHZ 54TSOP / DRAM Chip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TSOP-II

Descriptions

Descriptions of ISSI IS43R16320D-6TLI provided by its distributors.

512Mb £¨32M x 16£© 32Mx16 2.3V 370mA 2.7V 166MHz Parallel 16bit TSOP-66 1.05mm
DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.5V 66-Pin TSOP-II
EAR99 Surface Mount Tray 32MX16 ic memory 166MHz 700ps 22.22mm 370mA
DDR SDRAM, 32Mx16, 2.5V, 8K, TSOP2-66,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
IC DRAM 512M PARALLEL 66TSOP II
IC MCU 32BIT 3MB FLASH 324PBGA
DDR1 DRAM, 32MX16, 0.7ns, CMOS, PDSO66
512M, 2.5V, Ddr 32Mx16, 166Mhz, 66 Pin Tsop Ii (400 Mil) Rohs, It |Integrated Silicon Solution (Issi) IS43R16320D-6TLI
SDRAM, DDR, 512MBIT, 2.5V, 66TSOPII; Memory Type:DRAM - Synchronous; Memory Configuration:32M x 16bit; Access Time:6ns; Memory Case Style:TSOPII; No. of Pins:66; Interface Type:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43R16320D6TLI