ISSI IS25LQ512B-JBLE-TR

Surface Mount Tape & Reel (TR) 512KX1 FLASH - NOR ic memory 104MHz 800mus 2.16mm 512Kb 64K x 8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LQ512B-JBLE-TR.

IHS

Datasheet69 pages7 years ago

Augswan

Alternate Parts

Price @ 1000
$ 0.65
Stock
297,446
410,312
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
104 MHz
104 MHz
Interface
Serial
Serial
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2018-06-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-30
LTD Date2022-12-31

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N
IC FLASH 8MBIT SPI 76MHZ 8SOIC / FLASH - NOR Memory IC 8Mb (1M x 8) SPI 76 MHz 8-SOIC
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC N Tube
NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC W T/R / IC FLASH 16MBIT 108MHZ 8SOIC

Descriptions

Descriptions of ISSI IS25LQ512B-JBLE-TR provided by its distributors.

Surface Mount Tape & Reel (TR) 512KX1 FLASH - NOR ic memory 104MHz 800mus 2.16mm 512Kb 64K x 8
NOR Flash Serial-SPI 3.3V 512Kbit 512K x 1bit 8ns 8-Pin SOIC T/R
IC FLASH 512KBIT SPI/QUAD 8SOIC
IC FLASH 512K SPI 104MHZ 8SOIC
512Kb QSPI, 8-pin SOP 208Mil, RoHS, ET, T&R

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT