Isocom IS4N46X

Darlington Output Optocoupler, 1-Element, 5300V Isolation
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom IS4N46X.

New Yorker Electronics

Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayK3022P
OPTOCOUPLER, PHOTOTRIAC, 3750VRMS; No. o; of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output
IsocomH11AA1X
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomH11G1
H11G1 Series 1 Channel 100 V 5300 Vrms Darlington Optocoupler Through Hole-DIP-6
IsocomH11G2
6 Pin Darlington Output, High Voltage, Single, Optocoupler
onsemiMCT5210
Optocoupler with NPN Phototransistor DC-In 5300V 150mA 6-Pin DIP
VishaySFH608-4
Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of Isocom IS4N46X provided by its distributors.

Darlington Output Optocoupler, 1-Element, 5300V Isolation
6 Pin Low Voltage Darlington, Single Optocoupler
OPTOISO 5.3KV DARL W/BASE 6-DIP
Optocoupler, Dip-6, Darl. O/P; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Forward Current If Max:50Ma; Isolation Voltage:5.3Kv; Ctr Min:200%; Collector Emitter Voltage V(Br)Ceo:55V; Product Range:- Rohs Compliant: Yes |Isocom IS4N46X
6PIN LOW VOLTAGE DARLINGTON, SIN

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD