Vishay SFH608-4

Transistor Output Optocoupler, 1-Element, 5300V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH608-4.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

Burklin Elektronik

Newark

Inventory History

3 month trend:
-57.14%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Vishay4N35
Vishay Transistor Output Optocoupler, TH, 6-Pin, PDIP
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomH11AA1X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
IsocomH11G1
Isocom Darlington output type optocoupler, Through hole mounting, 6needle, DIPencapsulation

Descriptions

Descriptions of Vishay SFH608-4 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
Transistor Output Optocouplers Phototransistor Out Single CTR 160-320%
Vishay optocoupler, DIP-6, SFH608-4
Optocoupl DC-IN 1-CH Trans W/Base DC-OUT 6-Pin PDIP
OPTOISO 5.3KV TRANS W/BASE 6DIP
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:5mA; Output Voltage:55V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Collector Emitter Voltage V(br)ceo:50V; Collector Emitter Voltage Vces:0.5V; Current Transfer Ratio Max:320%; Current Transfer Ratio Min:160%; Forward Current If(AV):10mA; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6084