Isocom H11AA1XSM

AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H11AA1XSM.

IHS

Datasheet3 pages17 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-06-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

IsocomH11AA1X
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomH11AA4X
ISOCOM H11AA4X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 100 %, 50 mA, DIP, 6 Pins
IsocomMCT210
DIP-6 Single Channel 30 V 5300 Vrms Through Hole Optically Coupled Isolator
VishayK3022P
OPTOCOUPLER, PHOTOTRIAC, 3750VRMS; No. o; of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output
VishaySFH608-2
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishaySFH608-3
Optocoupler, Phototransistor Output, Low Input Current, With Base Connection, 5300 VRMS

Descriptions

Descriptions of Isocom H11AA1XSM provided by its distributors.

AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
1.5V 4¦Ìs 3¦Ìs 4¦Ìs DC 1 5.3KV 3¦Ìs 20% 400mV DIP
6 Pin AC Input, Single Optocoupler
Optocoupler, Smdip-6, Tr. O/p, Ac I/p; No. Of Channels:1 Channel; Optocoupler Case Style:surface Mount Dip; No. Of Pins:6Pins; Forward Current If Max:50Ma; Isolation Voltage:5.3Kv; Ctr Min:20%; Collector Emitter Voltage V(Br)Ceo:35V Rohs Compliant: Yes
6PIN AC INPUT, SINGLE OPTOCOUPLE
OPTOISO 5.3KV 1CH TRANS W/BASE

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD