Isocom MCT210

DIP-6 Single Channel 30 V 5300 Vrms Through Hole Optically Coupled Isolator
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom MCT210.

New Yorker Electronics

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-8.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IsocomIS201
6 Pin High Density Transistor Detector, Single Optocoupler
IsocomH11AA1X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
IsocomH11AA4X
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
Vishay4N35
Vishay Transistor Output Optocoupler, TH, 6-Pin, PDIP
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6

Descriptions

Descriptions of Isocom MCT210 provided by its distributors.

DIP-6 Single Channel 30 V 5300 Vrms Through Hole Optically Coupled Isolator
Transistor Output Optocoupler, 1-Element, 5300V Isolation
6 Pin Transistor Detector, Single Optocoupler
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
1.5V 5μs DC 1 5.3KV DC 50mA 4μs 150% 400mV DIP Through hole mounting
Optocoupler, Dip-6, Tr. O/P; |Isocom Components 2004 Ltd MCT210
OPTOISO 5KV TRANS W/BASE 6-DIP
OPTOCOUPLER, DIP-6, TR. O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 150%; Collector Emitter Voltage V(br)ceo: 30V; Product R

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD