Vishay SFH608-3

Optocoupler, Phototransistor Output, Low Input Current, With Base Connection, 5300 VRMS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH608-3.

IHS

Datasheet8 pages2 years ago

Farnell

TME

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

VishaySFH640-3
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayCNY17F-3
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
VishaySFH600-2
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnCNY17-3
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On4N37
Single Channel 30 V 1500 Vrms Through Hole Transistor Output Optocoupler -DIP-6
Lite-OnMOC3020
50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS

Descriptions

Descriptions of Vishay SFH608-3 provided by its distributors.

Optocoupler, Phototransistor Output, Low Input Current, With Base Connection, 5300 VRMS
SFH608 Series Single Channel 55 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Transistor Output Optocouplers Phototransistor Out Single CTR 100-200%
OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:5mA; Output Voltage:55V; Opto Case Style:DIP; No. of Pins:6; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH608-3.