Isocom H11AA1

AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H11AA1.

IHS

Datasheet3 pages17 years ago

New Yorker Electronics

Future Electronics

CAD Models

Download Isocom H11AA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.329
$ 0.263
$ 0.263
Stock
77,178
74,124
74,124
Authorized Distributors
6
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5300 Vrms
1000 Vrms
1000 Vrms
Current Transfer Ratio
20 %
10 %
10 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
30 V
30 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.8 V
1.8 V
Forward Current
50 mA
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-08-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Vishay4N25
VISHAY 4N25 Transistor Output Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %
Vishay4N27
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayCNY75B
VISHAY CNY75B Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 60 mA, DIP, 6 Pins
Diodes Inc.LTV-814
OPTOISOLATR 5KV TRANSISTOR 4-SMD / Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Lite-OnMOC3063
100mA 50mA 600V 1.2V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Diodes Inc.LTV-817-A
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation

Descriptions

Descriptions of Isocom H11AA1 provided by its distributors.

AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
Single Channel 30 V 5300 Vrms Optically Coupled Isolator Through Hole - PDIP-6
AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
OPTO COUPLER SINGLE CHANNEL 6 PIN DIP AC INPUT
6 Pin AC Input, Single Optocoupler
OPTOISO 5KV TRANS W/BASE 6-DIP
6PIN AC INPUT, SINGLE OPTOCOUPLE

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11/AA1
  • H11AA1.