Vishay 4N25

Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 4N25.

IHS

Datasheet7 pages3 years ago
Datasheet7 pages14 years ago
Datasheet7 pages0 years ago

Farnell

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
-4.84%

CAD Models

Download Vishay 4N25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Lite-On4N25
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Through Hole -DIP-6
Vishay4N25-X000
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Vishay4N25-X006
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-On4N37
Single Channel 30 V 1500 Vrms Through Hole Transistor Output Optocoupler -DIP-6
Vishay4N37
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation

Descriptions

Descriptions of Vishay 4N25 provided by its distributors.

Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
4N Series Single Channel 5000 V Through Hole Phototransistor Optocoupler - DIP-6
Transistor Output Optocoupler, 1-Element, 2500V Isolation
OPTOISOLATOR, ANALOG, 6-PIN DIP, TRANSISTOR, W/BASE CONNECTION
Integrated Circuit Optocoupler; OUT: transistor; CH: 1; Uinsul: 5.3kV; Uce: 70V; CTR: 50%/10mA; -55+100 deg.C; THT; DIP6
OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:6; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4 N 25
  • 4N 25
  • 4N25.
  • 4N25..