Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. LTV-817-A

TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTV-817-A.

IHS

Datasheet14 pages17 years ago

Upverter

ODG (Origin Data Global)

Future Electronics

X-ON

Inventory History

3 month trend:
+116%

CAD Models

Download Diodes Inc. LTV-817-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.163
$ 0.163
Stock
772,233
2,513,610
2,513,610
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
2
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
80 %
130 %
130 %
Rise Time
18 µs
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.2 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1991-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.LTV-817
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
Diodes Inc.LTV-817-B
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Diodes Inc.LTV-817-C
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
California Eastern LaboratoriesPS2501-1-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayTCET1101G
Transistor Output Optocoupler, 1-Element, 5000V Isolation
onsemiH11A617C
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1107G
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1103G
1-CH Optocoupler, DC-IN/Transistor DC-OUT, 5kV Isolation, 70V VCEO
VishayTCET1102
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL / OPTOISOLATR 5KV TRANSISTOR 4-DIP
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Descriptions

Descriptions of Diodes Inc. LTV-817-A provided by its distributors.

TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler with transistor output; LITEON; LTV-817-A; 1; 35 V; 2; PDIP
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
35V 5000V 50mA 0.1V@1mA,20mA 1 6V 1.2V DC DIP-4 Optocouplers - Phototransistor Output ROHS
Lite-On Transistor output type optocoupler, LTV-8x7series, Through hole mounting, 4needle, PDIPencapsulation

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV-817/A
  • LTV-817A
  • LTV817 A
  • LTV817-A
  • LTV817A