Diodes Inc. LTV-814

Optoisolatr 5KV Transistor 4-SMD / Optocoupler Ac-in 1-CH Transistor Dc-out 4-PIN PDIP
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTV-814.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

Future Electronics

_legacy Avnet

DigiKey

TME

Inventory History

3 month trend:
+30.31%

CAD Models

Download Diodes Inc. LTV-814 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.274
$ 0.274
Stock
590,392
156,122
156,122
Authorized Distributors
6
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
20 %
50 %
50 %
Rise Time
18 µs
300 µs
300 µs
Fall Time
18 µs
250 µs
250 µs
Output Voltage
35 V
35 V
35 V
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.LTV-817
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
Diodes Inc.LTV-817-B
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Diodes Inc.LTV-817-A
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
California Eastern LaboratoriesPS2501-1-W-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine

Descriptions

Descriptions of Diodes Inc. LTV-814 provided by its distributors.

OPTOISOLATR 5KV TRANSISTOR 4-SMD / Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Lite-On Transistor Output Optocoupler, LTV-8x4 Series, TH, 4-Pin, PDIP
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
Integrated Circuit Optocoupler; OUT: transistor; CH: 1; Uinsul: 5kV; Uce: 35V; CTR: 20%/1mA; -30+100 deg.C; THT; DIP4
Optocoupler AC Input 1 Channel Trans DC Output 4-Pin PDIP
Optocoupler Single Open Collector-OUT 5000Vrms 4-Pin DIP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV 814
  • LTV814